Reference Only
1773446
Obsolete
Heavy Duty Power Connectors HC-HV 16-EBUS
Datasheet
1773446 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavycon | |
| Product | Connectors | |
| Accessory Type | Contact Insert | |
| Current Rating | 16 A | |
| Number of Positions | 16 | |
| Termination Style | Screw | |
| Voltage Rating | 250 V, 400 V, 690 V | |
| Housing / Hood Size | HV16 | |
| Insert / Contact Gender | Female | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Tradename | HEAVYCON | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-HV_16-EBUS HCHV16EBUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?