Reference Only

1773129

Obsolete
Heavy Duty Power Connectors Male HS6 6P Screw

Manufacturer:

Mfr Part:
1773129

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductConnectors
Accessory TypeContact Insert
Current Rating35 A
Number of Positions6
Termination StyleScrew
Voltage Rating500 V
Housing / Hood SizeHS6
Insert / Contact GenderMale
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
TradenameHEAVYCON
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-HS__6-ESTS HCHS6ESTS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?