Reference Only

1772308

Obsolete
Heavy Duty Power Connectors HC-D7-KML51/M1PG11PA

Manufacturer:

Mfr Part:
1772308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductConnectors
Accessory TypeCoupling Housing
BoardlocksSingle Locking
Housing / Hood SizeD7
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
For Use WithSize D7 Inserts
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-D__7-KML-61/M1PG11/PA HCD7KML61M1PG11PA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?