Reference Only

1771033

Fixed Terminal Blocks PTSM 0,5/ 3-2,5-H SMD R44.

Manufacturer:

Mfr Part:
1771033

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch2.5 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating32 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPTSM 0,5
PackagingReel
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height5.12 mm
Length9 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Compact
Part # AliasesPTSM_0,5/_3-2,5-H_SMD_R44 PTSM05325HSMDR44

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 770 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$723.80
Need more?