Reference Only
1768074
New Product
Battery Enclosures OCS BAT PANEL SET 1210-150-195.
Datasheet
1768074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Battery Enclosures | |
| Product | Battery Holders | |
| Color | Silver | |
| Material | Steel | |
| Product Type | Battery Enclosures | |
| Subcategory | Battery | |
| Type | Battery Maintenance Set |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.14 | $65.14 |
Need more?