Reference Only

1766631

Pluggable Terminal Blocks 9 Pos 7.62mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1766631

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating400 V
ColorGreen
SeriesGMSTBV
Contact MaterialCopper
Contact PlatingTin
Height15.9 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width66.78 mm
Part # AliasesGMSTBV_2,5/_9-G-7,62 GMSTBV259G762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$230.50
Need more?