Reference Only

1762910

Pluggable Terminal Blocks 9 Pos 5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1762910

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9
Pitch5 mm
Termination StyleThrough Hole
Current Rating10 A
Voltage Rating250 V
ColorGreen
SeriesMDSTBV
Contact PlatingTin
Height22 mm
Length28.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width46.56 mm
Part # AliasesMDSTBV_2,5/_9-G1 MDSTBV259G1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.36$518.00
Need more?