Reference Only
1762767
Pluggable Terminal Blocks 4 Pos 15mm pitch Through Hole Header.
Datasheet
1762767 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 | |
| Pitch | 15 mm | |
| Termination Style | Through Hole | |
| Current Rating | 125 A | |
| Voltage Rating | 1 kV | |
| Color | Green | |
| Series | PC | |
| Contact Plating | Silver | |
| Height | 33.1 mm | |
| Length | 38 mm | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 84.4 mm | |
| Part # Aliases | PC_35_HC/_4-GF-15,00 PC35HC4GF1500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.75 | $393.75 |
Need more?