Reference Only

1762758

Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1762758

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating320 V
ColorGreen
SeriesMDSTB
Contact PlatingTin
Flammability RatingUL 94 V-0
Height29 mm
Housing MaterialPolyamide (PA)
Length22 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width41.56 mm
Part # AliasesMDSTB_2,5/_8-G1 MDSTB258G1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.29$514.50
Need more?