Reference Only

1762185

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1762185

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating10 A
Voltage Rating250 V
ColorGreen
SeriesMDSTB
Contact PlatingGold
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMDSTB_2,5/_3-G-5,08_AU MDSTB253G508AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$160.50
Need more?
Contact Us