Reference Only
1760600
New Product
Circuit Breaker Accessories PTCB BE PT 6/10.
Datasheet
1760600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Product | Base Elements | |
| Type | Relay | |
| Current Rating | 31 A | |
| For Use With | Terminal Block | |
| Height | 122.9 mm | |
| Length | 54.1 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Voltage Rating | 240 VAC | |
| Width | 8.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $105.80 |
Need more?