Reference Only
1760157
New Product
Embedded Box Computers VL3 UPC 2440 EDGE.
Datasheet
1760157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Embedded Box Computers | |
| Product Type | Embedded Box Computers | |
| Processor Brand | Intel | |
| Chipsets | i225-IT | |
| Installed RAM | 16 GB | |
| Operating Supply Voltage | 24 V | |
| Interface Type | USB | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 100 mm x 100 mm x 50 mm | |
| Memory Type | LPDDR4 | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,300.00 | $1,300.00 |
Need more?