Reference Only

1755868

Pluggable Terminal Blocks 15 Pos 5mm pitch Plug 26-14 AWG Screw.

Manufacturer:

Mfr Part:
1755868

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions15 Position
Pitch5 mm
Connection MethodScrew
Current Rating10 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
Contact MaterialCopper
Contact PlatingTin
Height12.3 mm
Length14.7 mm
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width75 mm
Part # AliasesPT_1,5/15-PH-5,0_CLIP PT1515PH50CLIP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.52$226.00
Need more?