Reference Only

1755842

Pluggable Terminal Blocks 13 Pos 5mm pitch Plug 26-14 AWG Screw.

Manufacturer:

Mfr Part:
1755842

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions13
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
Contact MaterialCopper
Contact PlatingTin
Height12.3 mm
Length14.7 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width65 mm
Part # AliasesPT_1,5/13-PH-5,0_CLIP PT1513PH50CLIP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.94$197.00
Need more?