Reference Only

1755787

Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14 AWG Screw.

Manufacturer:

Mfr Part:
1755787

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
Contact MaterialCopper
Contact PlatingTin
Height12.3 mm
Length14.7 mm
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width35 mm
Part # AliasesPT_1,5/_7-PH-5,0_CLIP PT157PH50CLIP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.16$216.00
Need more?