Reference Only

1755729

Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 26-14 AWG Screw.

Manufacturer:

Mfr Part:
1755729

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions16 Position
Pitch5 mm
Connection MethodScrew
Current Rating10 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesPT
Contact MaterialCopper
Contact PlatingTin
Height13.15 mm
Length12.2 mm
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width80 mm
Part # AliasesPT_1,5/16-PH-5,0 PT1516PH50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.35$267.50
Need more?