Reference Only

1754704

Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-16AWG Spring.

Manufacturer:

Mfr Part:
1754704

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions16 Position
Pitch5.08 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesFKCN
Contact MaterialCopper
Contact PlatingTin
Height10.9 mm
Length27.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width81.28 mm
Part # AliasesFKCN_2,5/16-ST-5,08 FKCN2516ST508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.24$1,062.00
Need more?