Reference Only

1752308

Fixed Terminal Blocks SPTA 1/11-5.0 11P 5.0MM.

Manufacturer:

Mfr Part:
1752308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions11 Position
Pitch5 mm
Connection MethodPush-In
Current Rating9 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesSPTA
Contact MaterialCopper
Height15.9 mm
Length10 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPTA_1/11-5,0 SPTA11150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.15$307.50
Need more?