Reference Only

1751594

Fixed Terminal Blocks FFKDSA1/V1-5.08-12.

Manufacturer:

Mfr Part:
1751594

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions12 Position
Pitch5.08 mm
Connection MethodPush-In
Current Rating15 A
Voltage Rating250 V
Mounting StylePCB Mount
Mounting AngleRight
SeriesFFKDSA
ComplianceC-UR-US, CUL, UL
Contact MaterialCopper
Height17 mm
Length12.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSA1/V1-5,08-12 FFKDSA1V150812

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.90$645.00
Need more?