Reference Only

1744109

Fixed Terminal Blocks FRONT 2,5-H/SA 5/ 9.

Manufacturer:

Mfr Part:
1744109

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9
Pitch5 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Mounting StylePCB Mount
SeriesFRONT
Contact MaterialCopper
Height22.1 mm
Length19.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFRONT_2,5-H/SA_5/_9 FRONT25HSA59

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.30$346.00
Need more?