Reference Only

1742101

Pluggable Terminal Blocks 3 Pos 10.16mm pitch Plug 18-6 AWG Screw.

Manufacturer:

Mfr Part:
1742101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch10.16 mm
Connection MethodScrew
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
SeriesPC
Contact PlatingSilver
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPC_16/_3-ST-10,16_BK PC163ST1016BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.45$772.50
Need more?