Reference Only

1738092

Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1738092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch5 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesMSTB
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesFRONT-MSTB_2,5/_4-ST_GY7035 FRONTMSTB254STGY7035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.83$441.50
Need more?
Contact Us