Reference Only

1735862

Fixed Terminal Blocks SPT 16/ 1-V-10.0.

Manufacturer:

Mfr Part:
1735862

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch10 mm
Connection MethodPush-In
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max4 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
SeriesSPT 16
Contact MaterialCopper
Height35.4 mm
Length24.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesSPT_16/_1-V-10,0 SPT161V100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.19$209.50
Need more?