Reference Only

1735859

Fixed Terminal Blocks SPT 16/ 9-H-10-ZB 9P HORZ MOUNT.

Manufacturer:

Mfr Part:
1735859

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch10 mm
Connection MethodPush-In
Current Rating76 A
Voltage Rating1 kV
SeriesSPT 16
Contact MaterialCopper
Height34 mm
Length29 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesSPT_16/_9-H-10,0-ZB SPT169H100ZB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$36.21$1,810.50
Need more?