Reference Only

1735098

New Product
Safety Relays .

Manufacturer:

Mfr Part:
1735098

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact FormDPST (2 Form A), SPST (1 Form B)
Contact TerminationPush-In
Contact Rating5 A, 6 A
IP RatingIP20, IP54
Mounting StyleDIN Rail
TypePSR Compact
PackagingBulk
Coil Resistance50 Ohms
Current Rating - Max6 A
Number of Channels2 Channel
Product TypeSafety Relays
ProductSafety Relays
SubcategoryRelays
Switching Voltage10 VAC/DC to 250 VAC/DC
Width22.5 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$300.00$300.00
Need more?