Reference Only
1734951
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header.
Datasheet
1734951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Color | Black | |
| Series | MSTBA | |
| Contact Plating | Gold | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | MSTBA_2,5/_2-G-5,08_BK_AU MSTBA252G508BKAU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $47.50 |
Need more?