Reference Only
1734500
New Product
Safety Relays .
Datasheet
1734500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 3PST (3 Form A), SPST (1 Form B) | |
| Contact Termination | Push-In | |
| Contact Rating | 3 A, 5 A | |
| IP Rating | IP20, IP54 | |
| Mounting Style | DIN Rail | |
| Type | Emergency Stop Safety Relay | |
| Packaging | Bulk | |
| Coil Resistance | 150 Ohms | |
| Current Rating - Max | 6 A | |
| Number of Channels | 2 Channel | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 10 VAC/DC to 250 VAC/DC | |
| Width | 17.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.00 | $225.00 |
Need more?