Reference Only
1732886
New Product
Industrial Relays RIF-RPT-LDP-24DC/1X2/5X1/AU/FG.
Datasheet
1732886 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Relay Modules | |
| Relay Contact Form | 5PST (5 Form A), SPST (1 Form B) | |
| Coil Voltage | 24 V | |
| Coil Current | 21 mA | |
| Switching Voltage | 24 V | |
| Contact Material | Silver Tin | |
| Length | 70 mm | |
| Width | 21 mm | |
| Height | 113 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.00 | $660.00 |
Need more?