Reference Only

1732190

New Product
Managed Ethernet Switches FL SWITCH EP4204-2SFP-LV.

Manufacturer:

Mfr Part:
1732190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports6 Port
Data Rate10 Mb/s, 100 Mb/s, 1000 Mb/s
Interface TypeRJ-45
Supply Voltage - Min12 V
Supply Voltage - Max48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions140 mm x 72 mm x 170 mm
Product TypeManaged Ethernet Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,928.58$1,928.58
Need more?