Reference Only

1732140

Fixed Terminal Blocks ZFKDS 2,5-5,08 L-EX.

Manufacturer:

Mfr Part:
1732140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch5.08 mm
Connection MethodSpring Cage
Current Rating22 A
Voltage Rating137 V
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesZFKDS
Contact MaterialCopper
Height15 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesZFKDS_2,5-5,08_L-EX ZFKDS25508LEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.69$34.50
Need more?