Reference Only

1729292

Fixed Terminal Blocks ZFKDSA 1.5C-5.0-12.

Manufacturer:

Mfr Part:
1729292

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions12
Pitch5 mm
Connection MethodSpring Cage
Current Rating16 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesZFKDSA
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height16.25 mm
Length14.1 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesZFKDSA_1,5C-5,0-12 ZFKDSA15C5012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.36$268.00
Need more?