Reference Only

1728950

Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1728950

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12 Position
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating500 V
ColorGreen
SeriesGMSTBA
Contact MaterialCopper
Contact PlatingTin
Height11.8 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width91.44 mm
Part # AliasesGMSTBA_2,5_HC/12-G-7,62 GMSTBA25HC12G762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.92$246.00
Need more?