Reference Only
1727528
Obsolete
Fuse Holder SI-H-FKS 30 FUSE HLD
Datasheet
1727528 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fuse Holder | |
| Series | 172 | |
| Product | Fuse Holders | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | COMBICON Control | |
| Part # Aliases | SI-H-FKS_30 SIHFKS30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?