Reference Only

1727450

Fixed Terminal Blocks MKDSN 1.5/ 8 BD:1-8.

Manufacturer:

Mfr Part:
1727450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch5 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating400 V
Wire Gauge Min28 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
SeriesMKDSN
ComplianceC-UR-US, CSA
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMKDSN_1,5/_8_BD:1-8 MKDSN158BD18

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.67$183.50
Need more?
Contact Us