Reference Only

1725678

Pluggable Terminal Blocks 12 Pos 5mm pitch Plug 24-14AWG Spring.

Manufacturer:

Mfr Part:
1725678

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12
Pitch5 mm
Connection MethodPush-In
Current Rating13.5 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
SeriesPTDA
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height16 mm
Length20 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width61.4 mm
Part # AliasesPTDA_2,5/12-PH-5,0 PTDA2512PH50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.66$283.00
Need more?