Reference Only

1725623

Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-14AWG Spring.

Manufacturer:

Mfr Part:
1725623

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating13.5 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
SeriesPTDA
Contact MaterialCopper
Contact PlatingTin
Height16 mm
Housing MaterialPolyamide (PA)
Length20 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width36.4 mm
Part # AliasesPTDA_2,5/_7-PH-5,0 PTDA257PH50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.30$330.00
Need more?