Reference Only

1722154

New Product
Charge Controllers .

Manufacturer:

Mfr Part:
1722154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCharge Controllers
Product TypeCharge Controllers
TypeVehicle Charging Controller
Mounting StylePanel Mount
Charging ModeMode 3
Charging StandardType 2
Interface TypeCAN, PLC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Supply Voltage - Max16 V, 32 V
Supply Voltage - Min9 V
SubcategoryE-Mobility
Supply Current - Max9 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
TARIC8537109899
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,170.00$1,170.00
Need more?