Reference Only

1721717

New Product
Programmable Logic Controllers - PLCs VMS-B/S7-300/20/ETHA/D37/M/13 Migration Adapter Upgrade from Siemens SIMATIC S7-300/ET 200M to Siemens SIMATIC ET 200SP HA.

Manufacturer:

Mfr Part:
1721717

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeAdapter
Mounting StyleDIN Rail Mount
Supply Voltage - Max30 VAC, 60 VDC
IP RatingIP00, IP54
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Size127.5 mm x 39.4 mm x 54.8 mm
PackagingBulk
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?