Reference Only
1721712
New Product
Programmable Logic Controllers - PLCs VMS-B/S7-300/20/ETHA/D37/M/11 Migration Adapter Upgrade from Siemens SIMATIC S7-300/ET 200M to Siemens SIMATIC ET 200SP HA.
Datasheet
1721712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Adapter | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 30 VAC, 60 VDC | |
| IP Rating | IP00, IP54 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Size | 127.5 mm x 39.4 mm x 54.8 mm | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?