Reference Only

1721306

New Product
Motor Starters .

Manufacturer:

Mfr Part:
1721306

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMotor Starters
Operating Supply Voltage220 VAC to 480 VAC
Current Rating8.4 A
Power Rating3 kW
Number of Phases3 Phase
Frame Size - NEMANEMA 1
IP RatingIP20
SeriesCSS
PackagingBulk
Product TypeMotor Drives
SubcategoryMotors & Motor Drives

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536504000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$545.00$545.00
Need more?