Reference Only

1720974

Pluggable Terminal Blocks 9 Pos 7.62mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1720974

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
ColorGreen
SeriesPCV
Contact PlatingTin
Height33.51 mm
Length14.29 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width84.68 mm
Part # AliasesPCV_5/_9-GF-7,62 PCV59GF762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.25$812.50
Need more?