Reference Only

1720343

Headers & Wire Housings 7 Pos 5mm pitch Thru Hole Pin Strip.

Manufacturer:

Mfr Part:
1720343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions7
Pitch5 mm (0.197 in)
Termination StyleSolder Pin
Contact PlatingTin
SeriesPST
TradenameCOMBICON Compact
Current Rating12 A
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # AliasesPST_1,3/_7-5,0_R56 PST13750R56

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$215.00
Need more?