Reference Only
1720108
EV Connectors .
Datasheet
1720108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Product | Charging Connectors | |
| Type | Vehicle Charging Inlet | |
| Series | CHARX | |
| Packaging | Bulk | |
| Charging Standard | CCS Type 2 | |
| Color | Black | |
| Current Rating | 375 A | |
| Height | 118.5 mm | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Length | 116.7 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Positions | 4 Position | |
| Power Rating | 325 kW | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Termination Style | Cable | |
| Voltage Rating | 30 VAC, 1 kVDC | |
| Width | 108 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $925.00 | $925.00 |
Need more?