Reference Only

1720095

New Product
EV Connectors .

Manufacturer:

Mfr Part:
1720095

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeVehicle Charging Inlet
Number of Positions4 Position
Current Rating375 A
Voltage Rating480 VAC, 1 kVDC
Mounting StylePanel Mount
Termination StyleCable
IP RatingIP67
ColorBlack
Housing MaterialPlastic
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 40 C
SeriesCHARX
ApplicationFor Charging with Alternating Current (AC) and with Direct Current
Charging ModeMode 2, 3, 4
Charging StandardCCS Type 2
Contact PlatingSilver
Dimensions116.7 mm x 108 mm x 118.5 mm
Height118.5 mm
Length116.7 mm
PackagingBulk
Power Rating325 kW
Product TypeEV Connectors
ProductCharging Connectors
SubcategoryE-Mobility
Width108 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$900.00$900.00
Need more?