Reference Only

1718951

Fixed Terminal Blocks MKDS 1.5/11.

Manufacturer:

Mfr Part:
1718951

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions11
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating250 V
Wire Gauge Min28 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
SeriesMKDS
ComplianceCSA, GOST-R
Contact MaterialCopper
Height17.3 mm
Length9.8 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMKDS_1,5/11 MKDS1511

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.20$310.00
Need more?