Reference Only
1718554
New Product
Managed Ethernet Switches FL SWITCH APL 2212-4A-221.
Datasheet
1718554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 12 x RJ45 | |
| Data Rate | 100 Mb/s | |
| Interface Type | RJ45 | |
| Supply Voltage - Min | 22 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Power Consumption | 8 W, 20.9 W | |
| Operating Supply Current | 1 A | |
| Dimensions | 150 mm x 127 mm x 215 mm | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Managed Ethernet Switches | |
| Product | Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,570.63 | $4,570.63 |
Need more?