Reference Only
1718054
Pluggable Terminal Blocks 11 Pos 5mm pitch Plug 24-16 AWG IDC.
Datasheet
1718054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 11 | |
| Pitch | 5 mm | |
| Connection Method | IDC/IDT | |
| Current Rating | 12 A | |
| Voltage Rating | 500 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | QC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 19.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 36.9 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 56.4 mm | |
| Part # Aliases | QC_1,5/11-ST QC1511ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $508.50 |
Need more?