Reference Only

1718029

Fixed Terminal Blocks GSMKDSP 1 5/ 2.

Manufacturer:

Mfr Part:
1718029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch7.5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating500 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle35 deg
ColorGreen
SeriesGSMKDSP
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height19.5 mm
Length13.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation35 Deg
Part # AliasesGSMKDSP_1,5/_2 GSMKDSP152

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$652.50
Need more?