Reference Only

1718012

Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 24-16 AWG IDC.

Manufacturer:

Mfr Part:
1718012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7
Pitch5 mm
Connection MethodIDC/IDT
Current Rating12 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesQC
Contact MaterialCopper
Contact PlatingTin
Height19.6 mm
Housing MaterialPolyamide (PA)
Length36.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width36.4 mm
Part # AliasesQC_1,5/_7-ST QC157ST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.47$323.50
Need more?