Reference Only

1716954

Pluggable Terminal Blocks LPCH 6/ 3+6-ST-7,62.

Manufacturer:

Mfr Part:
1716954

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch7.62 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Current Rating41 A
Voltage Rating800 V
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height35.65 mm
Housing MaterialPolyamide (PA)
Length48 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width36.49 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.96$324.00
Need more?
Available Regional Inventory
1,350 available now at ttieurope.com